
@CAP,CER,CHIP,0805,X5R,10V, 2.2UF,10%, (10)
Jameco 0805ZD225KAT2A-VP technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Height | 1.4mm |
| Length | 2.01mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 1.4mm |
| Tolerance | 10% |
| RoHS | Unconfirmed |
No datasheet is available for this part.