Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jameco 0927F32-11-BLK100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyolefin |
| Package/Case | 100 |
| Color | Black |
| Diameter | 11.9mm |
| Length | 30480mm |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 0927F32-11-BLK100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.