
This 26-contact terminal block features a tin-plated body with brass contacts and gold plating. It has a maximum current rating of 3A and a maximum voltage rating of 250V AC. The block is designed for panel mounting and has a straight orientation. It measures 39.14mm in length and 12.55mm in height, with a pitch of 2.29mm between contacts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jameco 1002-26P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco 1002-26P technical specifications.
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Height | 12.55mm |
| Length | 39.14mm |
| Max Current Rating | 3A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.29mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1002-26P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
