Jameco 1003-9S-R technical specifications.
| Body Plating | Tin |
| Contact Material | Bronze, Brass |
| Depth | 12.55mm |
| Gender | Male |
| Length | 30.81mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1003-9S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
