
This 9-position IDC connector has a right angle orientation and a female gender. It measures 30.81mm in length and 17.38mm in height, with a depth of 12.55mm. The connector is designed for cable mounting and has an IDT termination. It features 2 rows with 9 contacts.
Jameco 1007-9S-R technical specifications.
| Depth | 12.55mm |
| Gender | Female |
| Height | 17.38mm |
| Length | 30.81mm |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Termination | IDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1007-9S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
