Jameco 1008-15S-R technical specifications.
| Contact Material | Bronze, Brass |
| Depth | 18.4mm |
| Gender | Female |
| Height | 12.5mm |
| Length | 39.14mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1008-15S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
