Jameco 1011-15S technical specifications.
| Body Plating | Tin |
| Depth | 25.3mm |
| Gender | Female |
| Height | 12.6mm |
| Length | 39.14mm |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1011-15S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
