Jameco 1015-25SC-R technical specifications.
| Package/Case | Metal |
| Mount | Cable |
| Number of Contacts | 25 |
| Shell Size | B |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 1015-25SC-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.