Sign in to ask questions about the Jameco 10X5-804TH-100VP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco 10X5-804TH-100VP technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Wire/Cable Diameter | 5.7mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 10X5-804TH-100VP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
