Sign in to ask questions about the Jameco 300-036 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco 300-036 technical specifications.
| Contact Gender | Female to Female |
| Empty Shell | No |
| Filter Feature | No |
| Mixed Contacts | No |
| Number of Contacts:Side 1 | 6 |
| Number of Contacts:Side 2 | 6 |
| Shell Material | Plastic |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 300-036 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.