Jameco 3006P-1-202LF-VP technical specifications.
| Number of Turns | 15 |
| Resistance | 2kR |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Jameco 3006P-1-202LF-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.