ADAPTER,HDMI FEMALE/DVI MALE,BLACK,DIGITAL VIDEO ADAPTER
Jameco 30HM-15328-MO technical specifications.
| Contact Plating | Gold |
| Depth | 40mm |
| Height | 15mm |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 30HM-15328-MO to view detailed technical specifications.
No datasheet is available for this part.