Jameco 31-10-RFX- technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Depth | 12.7mm |
| Impedance | 50R |
| Insulation Material | Nylon |
| Length | 30mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0Hz to 4GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Jameco 31-10-RFX- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.