Jameco 31-212-VP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.5mm |
| Impedance | 50R |
| Length | 23.2mm |
| Mount | Cable |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 31-212-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
