
This RF connector features a nickel-plated brass body with silver-plated contacts, Teflon insulation, and a straight orientation. It has a diameter of 14.3mm and a length of 31.8mm. The connector operates at frequencies up to 4GHz and has an impedance of 50R.
Checking distributor stock and pricing after the page loads.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Silver |
| Diameter | 14.3mm |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 31.8mm |
| Operating Frequency | 0Hz to 4GHz |
| Orientation | Straight |
| RoHS | Unconfirmed |