Jameco 31-4803-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Length | 32.2mm |
| Operating Frequency | 0Hz to 2GHz |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 31-4803-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
