Jameco 3296Y-1-501LF-VP technical specifications.
| Height | 11.55mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 500R |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3296Y-1-501LF-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
