Jameco 3299W-1-101-VP/68WR technical specifications.
| Actuator Orientation | Vertical |
| Number of Turns | 25 |
| Resistance | 100R |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3299W-1-101-VP/68WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.