This 20R 10% through hole resistor features 25 turns and operates between -55°C and 125°C. It is packaged in a rail/tube format and has a pin termination. The resistor's dimensions are 11.55mm in height and 6.1mm in width.
Jameco 3299W-1-200-VP technical specifications.
| Height | 11.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 20R |
| Termination | Pin |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3299W-1-200-VP to view detailed technical specifications.
No datasheet is available for this part.