This through-hole resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in rail or tube packaging and features a resistance of 25kΩ with a tolerance of 10%. The resistor has a height of 11.55mm and a width of 6.1mm.
Checking distributor stock and pricing after the page loads.
| Height | 11.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 25kR |
| Termination | Pin |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Compliant |