This through hole resistor has a resistance of 250kR and a tolerance of 10%. It is available in a rail or tube packaging format. The resistor is designed to operate within a temperature range of -55°C to 125°C. It is mounted through a hole and has a termination type of pin.
Checking distributor stock and pricing after the page loads.
| Height | 11.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 250kR |
| Termination | Pin |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Unconfirmed |