The 3299W-1-502-VP/68WR is a potentiometer with a resistance of 5kR and a tolerance of 10%. It has 25 turns and is designed for through hole mounting. The component is packaged in a rail or tube and has a height of 11.55mm and a width of 6.1mm. It can operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Height | 11.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 25 |
| Packaging | Rail/Tube |
| Resistance | 5kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 6.1mm |
| RoHS | Unconfirmed |