1/4 Inch Round Cermet Potentiometer 20K Ohms 1/2 Watt 10% 1 Turn Thru Hole Top Adjust
Checking distributor stock and pricing after the page loads.
| Actuator Orientation | Vertical |
| Number of Turns | 1 |
| Resistance | 20kR |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Unconfirmed |