Jameco 3362P-1-103LF/76P103LF technical specifications.
| Actuator Orientation | Vertical |
| Number of Turns | 1 |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3362P-1-103LF/76P103LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.