Potentiometer 100K Ohm 3362P-104Lf Single Turn .5 Watt Cermet
Checking distributor stock and pricing after the page loads.
| Height | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 6.99mm |
| RoHS | Unconfirmed |