This potentiometer has a resistance of 50kΩ with a tolerance of 10%. It is a single-turn device with a height of 4.7mm and a width of 6.99mm. The potentiometer is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Jameco 3362P-1-503LF-VP technical specifications.
| Height | 4.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| Termination | Pin |
| Tolerance | 10% |
| Width | 6.99mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.