Trimmer Potentiometer 20K Ohm 10% 1/2W 1Turn 3.15mm Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Height | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Packaging | Rail/Tube |
| Resistance | 20kR |
| Termination | Pin |
| Tolerance | 10% |
| Width | 4.83mm |
| RoHS | Unconfirmed |