3/8 Inch Square Cermet Potentiometer 500 Ohms 1/2 Watt 10% 1 Turn Thru Hole Side Adjust
Jameco 3386W-1-501-VP/72RXLR technical specifications.
| Actuator Orientation | Horizontal |
| Number of Turns | 1 |
| Resistance | 500R |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 3386W-1-501-VP/72RXLR to view detailed technical specifications.
No datasheet is available for this part.