POT,10TURN,WIREWOUND,10K,2W,5% LINEAR TAP,22MM,PLASTIC,PNLMN
Checking distributor stock and pricing after the page loads.
| Mount | Panel |
| Number of Turns | 10 |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Unconfirmed |