Sign in to ask questions about the Jameco 4288-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco 4288-R technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Diameter | 14.5mm |
| Gender | Male |
| Insulation Material | Teflon |
| Length | 30.4mm |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 4288-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
