This 1-contact crimp cable connector features a gold-plated bronze contact material and a maximum operating temperature of 105°C. It has a maximum current rating of 5A and is designed for use in applications where a straight orientation is required. The connector is packaged in a bag and is terminated with a crimp connection. The contact depth is 2.1mm and the overall length is 11mm, with a height of 1.91mm.
Jameco 43030-0012-VP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.1mm |
| Height | 1.91mm |
| Length | 11mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 43030-0012-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
