
This crimp terminal features a bronze contact with a tin plating, suitable for a maximum current rating of 5A and a maximum voltage rating of 250V AC. It has a length of 12.4mm and a depth of 2.1mm, with a straight orientation and a crimp termination. The terminal is packaged in a bag and is designed for cable mounting.
Jameco 43031-0010-VP technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 2.1mm |
| Gender | Male |
| Length | 12.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 43031-0010-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.