Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jameco 63S1120LFLFLA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco 63S1120LFLFLA technical specifications.
| Depth | 17mm |
| Height | 15.5mm |
| Length | 32mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 25mA |
| Max Supply Voltage (DC) | 15V |
| Min Supply Voltage (DC) | 9V |
| Mount | Flanges |
| Nominal Supply Voltage (DC) | 12V |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 63S1120LFLFLA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.