This 2-contact cable mount terminal features a copper alloy contact material with a tin and lead plating. It has a depth of 7.75mm and a height of 13.21mm, with a length of 5.08mm. The terminal is designed for use in applications with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is rated for a maximum current of 5A and a maximum voltage of 250V AC. The terminal is packaged as a loose piece and has a right-angle orientation.
Jameco 640620-2-VP technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Depth | 7.75mm |
| Height | 13.21mm |
| Housing Color | Red |
| Length | 5.08mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco 640620-2-VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.