Sign in to ask questions about the Jameco 7000-2X30SG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco 7000-2X30SG technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5mm |
| Gender | Male |
| Height | 8.5mm |
| Length | 76.2mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 7000-2X30SG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
