This 10-position, 2-row through-hole male connector features a black housing with gold-plated contacts made of bronze or brass. It has a maximum current rating of 1A and a maximum AC voltage rating of 250V. The connector measures 20.3mm in length, 8.9mm in height, and 8.5mm in depth, with a 2.54mm pitch. It is designed for solder termination and is suitable for general use.
Jameco 7110-10SG-R technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 8.5mm |
| Gender | Male |
| Height | 8.9mm |
| Housing Color | Black |
| Length | 20.3mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 7110-10SG-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.