Jameco 7110-14SG technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 7110-14SG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.