This 26-position through hole male connector features a black housing with gold-plated contacts and a bronze or brass contact material. It has a maximum current rating of 1A and a maximum voltage rating of 250V AC. The connector measures 40.62mm in length, 8.9mm in height, and 8.5mm in depth, with a 2.54mm pitch and a straight orientation. It is suitable for through hole mounting and has a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 8.5mm |
| Gender | Male |
| Height | 8.9mm |
| Housing Color | Black |
| Length | 40.62mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |