
This 20-position 2-row through hole connector features a maximum current rating of 1A and a maximum voltage rating of 250V AC. It has a contact material of bronze and brass, with gold plating. The connector measures 44.7mm in length and 8.4mm in depth, with a pitch of 2.54mm. It is designed for straight orientation and has a termination of solder. The housing color is black and it has 20 contacts in 2 rows.
Jameco 7200-20SG-R technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Depth | 8.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 44.7mm |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 7200-20SG-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
