Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Jameco 901-143-6RFX-R-VP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7mm |
| Height | 10mm |
| Impedance | 50R |
| Length | 15.1mm |
| Mount | Through Hole |
| Operating Frequency | 0Hz to 18GHz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco 901-143-6RFX-R-VP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
