This SMA connector features a brass body with gold plating, copper contacts with gold plating, and a tetrafluoroethylene insulation material. It has a 50R impedance and is designed for through hole mounting with a straight orientation. The connector is rated for operation between -65°C and 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Height | 9.53mm |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Length | 7mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |