This inductor features a molded package with an axial lead style, a diameter of 4.11mm, and a length of 10.41mm. It has an inductance of 470uH and a self-resonant frequency of 5.7MHz. The inductor operates within a temperature range of -55°C to 105°C and has a maximum DC current rating of 92mA. It is designed with a 10% tolerance.
Sign in to ask questions about the Jameco 9250-474-VP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco 9250-474-VP technical specifications.
| Package/Case | Molded |
| Diameter | 4.11mm |
| Inductance | 470uH |
| Lead/Base Style | Axial |
| Length | 10.41mm |
| Max DC Current | 92mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Self Resonant Frequency | 5.7MHz |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco 9250-474-VP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.