Jameco DT-04-VP-R technical specifications.
| Depth | 9.9mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Orientation | Straight |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco DT-04-VP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
