Socket PLCC 84 Pin Soldertail Through Hole
Jameco G1P484-R technical specifications.
| Package/Case | PLCC |
| Device Type Used On | PLCC84 |
| Manufacturer Series | G1P |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Orientation | Straight |
| RoHS | Unconfirmed |
No datasheet is available for this part.