Sign in to ask questions about the Jameco GC030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco GC030 technical specifications.
| Depth | 15.2mm |
| Height | 15.4mm |
| Length | 66.9mm |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GC030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.