Jameco GC043-R technical specifications.
| Depth | 53mm |
| Height | 12mm |
| Length | 69mm |
| Packaging | Bag |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GC043-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.