
Power Supply Table Top Regulated 50 Watt [email protected] F2 2.1m
Sign in to ask questions about the Jameco GQ65-120416-E1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco GQ65-120416-E1 technical specifications.
| Approvals | UL, CSA, TUV |
| Color | Black |
| Efficiency | 75% |
| Height | 1.4inch |
| Length | 4.5inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 50W |
| Number of Outputs | 1 |
| Output Current | 4.16A |
| Polarity | Positive |
| Width | 1.9inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Jameco GQ65-120416-E1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.