This positive polarity DC power supply is designed for wall mounting and features an efficiency of 80%. It has a maximum output power of 12W and can supply a maximum output current of 1A. The power supply is approved by UL, CE, and TUV. It measures 1.5 inches in height, 3 inches in length, and 1.8 inches in width.
Sign in to ask questions about the Jameco HK-CP12-A12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco HK-CP12-A12 technical specifications.
| Approvals | UL, CE, TUV |
| Efficiency | 80% |
| Height | 1.5inch |
| Length | 3inch |
| Max Output Power | 12W |
| Mount | Wall |
| Output Current | 1A |
| Polarity | Positive |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Jameco HK-CP12-A12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.