This red diffused LED has a luminous intensity of 3mcd and operates within a temperature range of -20°C to 100°C. It has a forward current rating of 30mA and a maximum power dissipation of 87mW. The LED is mounted through a hole and has a circular, colored lens style. Its operating wavelength is 660nm.
Sign in to ask questions about the Jameco HLMP-K155-JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Jameco HLMP-K155-JV technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Length | 3.15mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 87mW |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Wavelength-Nom | 660nm |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Jameco HLMP-K155-JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.