Connector Housing 10 Position 2.54mm Straight Bag
Jameco JS-1105-10-R technical specifications.
| Depth | 14mm |
| Height | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2.54mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.